text.skipToContent text.skipToNavigation

Référence fabricant

5-146277-4

AMPMODU 4 Position 2.54 mm Single Row Through-Hole Straight Breakaway Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5-146277-4 - Caractéristiques techniques
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-146277-4 is a AMPMODU 4 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • Appliew to PCB

View the 5-146277 series of Header

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
20000
Multiples de :
500
Total 
7 300,00 $
USD
Quantité
Prix unitaire
50
$0.405
150
$0.395
400
$0.385
1 000
$0.38
2 500+
$0.365
Product Variant Information section