text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-80P-SV2(71)

80 Position board to board pin header 0.6mm pitch

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX8C-80P-SV2(71) - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.6 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.50
USD
Quantity
Unit Price
126
$3.25
252
$3.22
378
$3.20
504
$3.19
630+
$3.15
Product Variant Information section