text.skipToContent text.skipToNavigation

Manufacturer Part #

DDFL4U

DDFL4U 66 x 88 x 8 mm 22-10 AWG Double Level DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation DDFL4U - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,779
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$86.00
USD
Quantity
Unit Price
1
$4.40
15
$4.30
40
$4.24
100
$4.19
250+
$4.07
Product Variant Information section