text.skipToContent text.skipToNavigation

Manufacturer Part #

E32D251HPN153MED0U

U32D Series 250 V 15000 µF ±20 % Screw Terminal Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
United Chemi-Con E32D251HPN153MED0U - Technical Attributes
Attributes Table
Series: U32D
Capacitance: 15000µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 20.82A
ESR (Equivalent Series Resistance): 12.7mΩ
Lead Spacing: 31.75mm
Operating Temp-Max: 105°C
Dimension: L  130.18mm x D  76.2mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$42.00
USD
Quantity
Unit Price
1
$42.00
3
$41.49
10
$40.93
20
$40.61
40+
$40.00
Product Variant Information section