Manufacturer Part #
EEU-EB2V470
EEU-EB Series 350 V 47 uF Ø 16 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2111 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EB2V470 - Product Specification
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
Panasonic Industry EEU-EB2V470 - Technical Attributes
Attributes Table
| Series: | EB |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 350V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 640mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole