text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1H470

EEU-HD Series 50 V 47 uF Ø 6.3 x 11 mm L=2.5 mm 105 °C Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1H470 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 110mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 23.5µA
Dimension: L  11mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.20
USD
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.199
1,500
$0.194
4,000+
$0.186
Product Variant Information section