text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS1E222MHD

PS Series 2200 uF 25V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPS1E222MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
50
$0.475
200
$0.46
500
$0.45
2,000+
$0.43
Product Variant Information section