text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1839410134HQ

MKP1839HQ Series 1600 V 0.1 uf 5% 12x31.5 mm Axial Metallized Polypropylene

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay MKP1839410134HQ - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 1600V
Rated Voltage (VAC): 450VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +110°C
Dimension: L  31.5mm x D  12mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.40
USD
Quantity
Unit Price
10
$1.74
30
$1.72
100
$1.69
200
$1.68
500+
$1.63
Product Variant Information section