text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJC226K016SNJ

TAJ Series 22 uF ±10% 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJC226K016SNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 3.5µA
Dissipation Factor: 6%
Ripple Current: 332mA
Operating Temp Range: -55°C to +125°C
Case Size: 2412 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Semaines
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0991
9,000
$0.0981
12,000
$0.0974
15,000+
$0.0951
Product Variant Information section