text.skipToContent text.skipToNavigation

Référence fabricant

TPSC107K006R0150

TPS Series 100uF ±10% 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2514
Product Specification Section
KYOCERA AVX TPSC107K006R0150 - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSC107K006R0150 is a 0.236" x 0.126" package 6.3volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 150mOhms. The TPSC107K006R0150 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
3 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
500
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
102,50 $
USD
Quantité
Prix unitaire
500
$0.205
2 000
$0.20
5 000
$0.198
7 500+
$0.195
Product Variant Information section