text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD477M006R0045

TPS Series 470 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSD477M006R0045 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.50
USD
Quantity
Unit Price
500
$0.845
1,000
$0.83
1,500
$0.825
2,000
$0.82
2,500+
$0.80
Product Variant Information section