DLW5BSM152SQ2L in Reel by Murata | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BSM152SQ2L

DLW Series 1.5 kOhm 1 A 50 V SMT 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Murata DLW5BSM152SQ2L - Technical Attributes
Attributes Table
Impedance: 1.5kΩ
Rated Current: 1A
Rated Voltage: 50V
DC Resistance-Max: 0.1Ω
Dimension: H  4.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,768.00
USD
Quantity
Unit Price
400+
$0.865