PE-1812ACC101STS in Reel by Pulse Electronics | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-1812ACC101STS

ACMC, 1812, 100uH, SMT, Automotive

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Pulse Electronics PE-1812ACC101STS - Technical Attributes
Attributes Table
Inductance: 100µH
Impedance: 7.5kΩ
Rated Current: 200mA
Tolerance (%): ±25%
DC Resistance-Max:
Test Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  3mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
500
$0.57
1,000+
$0.555
Product Variant Information section