text.skipToContent text.skipToNavigation

Manufacturer Part #

MLG0402Q2N5ST000

MLG Series 0402 2.5 nH ±0.3 nH 200 mA 800 mOhm Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLG0402Q2N5ST000 - Technical Attributes
Attributes Table
Inductance-Nom: 2.5nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 200mA
DC Resistance: 800mΩ
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
20,000
$0.0118
40,000
$0.0116
60,000
$0.0115
80,000
$0.0114
100,000+
$0.0112
Product Variant Information section