text.skipToContent text.skipToNavigation

Manufacturer Part #

C-47U

C Series 0.3 H -20 to 50 % Tol. 2 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-47U - Technical Attributes
Attributes Table
Inductance-Nom: 0.3H
Rated Current-Max: 2A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance:
No of Terminals: 2
Dimension: L  73.025mm x W  80.94mm x H  88.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.88
USD
Quantity
Unit Price
8
$38.61
16
$38.32
24
$38.14
32
$38.02
40+
$37.64
Product Variant Information section