text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603150RFKEAHP

CRCW-HP Series 0603 0.33 W 150 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Vishay CRCW0603150RFKEAHP - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
5,000
$0.0154
15,000
$0.015
25,000
$0.0149
50,000
$0.0146
100,000+
$0.0143
Product Variant Information section