Manufacturer Part #
RN55D2003FB14
RN Series 200 kΩ ±1% 0.125 W ±100 ppm/°C Axial Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2146 | ||||||||||
Product Specification Section
Vishay RN55D2003FB14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RN55D2003FB14 - Technical Attributes
Attributes Table
| Resistance: | 200kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 6.1mm x D 2.29mm |
| Height - Max: | 2.49mm |
| Dielectric Withstanding Voltage: | 450V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$3.04
200
$3.01
300
$3.00
400
$2.99
500+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Surface Mount