Manufacturer Part #
TNPW06038K87BEEA
TNPW Series 0603 0.125 W 8.87 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Vishay TNPW06038K87BEEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW06038K87BEEA - Technical Attributes
Attributes Table
| Resistance: | 8.87kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5,000
$0.0272
10,000
$0.0268
20,000
$0.0264
25,000
$0.0262
75,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel