Manufacturer Part #
WSLP3921L2000FEA
Res Pwr Metal Strip 0.0002 Ohm 9W 1% SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
Vishay WSLP3921L2000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSLP3921L2000FEA - Technical Attributes
Attributes Table
| Resistance: | 200µΩ |
| Rated Power: | 9W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±325ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Dimension: | L 10mm x W 5.2mm |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.985
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount