text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP59311L000FEA

Res Metal Strip 5931 0.001 Ohm 1% 10W ±75ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay WSLP59311L000FEA - Technical Attributes
Attributes Table
Resistance: 1mΩ
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  15mm x W  7.75mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Unit Price
1,500+
$1.22
Product Variant Information section