YC164-JR-07470KL in Reel by YAGEO | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-07470KL

YC Series 4 Elements 470 Ω ±5% 0.0625 W 50 V 0603 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC164-JR-07470KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 470kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
5,000
$0.007
15,000
$0.0068
20,000
$0.0067
50,000
$0.0066
75,000+
$0.0064
Product Variant Information section