text.skipToContent text.skipToNavigation

Manufacturer Part #

YC324-JK-071KL

YC324 Series 2012 4 Elements 1 kΩ ±5% 0.125 W ±200 ppm/°C Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC324-JK-071KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.125W
Case Size: 2012 (5032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.20
USD
Quantity
Unit Price
4,000
$0.0293
8,000
$0.0289
16,000
$0.0284
20,000
$0.0283
60,000+
$0.0274
Product Variant Information section