text.skipToContent text.skipToNavigation

Manufacturer Part #

BST1310SM-05

BST1310SM series 90 dB min 5 V 2400 ± 300 Hz SMD Electro Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BST1310SM-05 - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2400Hz
Dimension: H  10mm x L  12.8mm x W  12.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$986.00
USD
Quantity
Unit Price
1,000+
$0.986
Product Variant Information section