text.skipToContent text.skipToNavigation

Manufacturer Part #

M3200

Black LTCG LL 1/2 Straight Through NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3200 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  13.8mm x L  42.7mm
Mounting Style: Panel Mount
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section