Manufacturer Part #
909
0.015" Inch Brass Tin Plate Lockwasher Terminal Lug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 909 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 909 - Technical Attributes
Attributes Table
| Diameter: | 0.312in |
| Material: | Thick Brass / Tin Plate |
| Length: | 0.734in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,500
$0.1055
5,000+
$0.1031
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk