RGLD100-24 in Box by Enedo | Constant Voltage AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RGLD100-24

100 - 277Vac, 100W, 24V, IP20 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Enedo RGLD100-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 100W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
40
Total
$4,221.00
USD
Quantity
Unit Price
40+
$42.21
Product Variant Information section