text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV824AIYDT

LMV82xA Series 5.5 V 5.5 MHz General-Purpose Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
STMicroelectronics LMV824AIYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 0.8mV
Gain Bandwidth Product: 5.5MHz
Average Bias Current-Max: 120nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 300µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 75dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 16nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
314
USA:
314
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.80
USD
Quantity
Unit Price
1
$0.80
15
$0.75
75
$0.725
250
$0.705
1,250+
$0.665
Product Variant Information section