text.skipToContent text.skipToNavigation

Manufacturer Part #

TL064IDT

TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TL064IDT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 3.5V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TL064IDT is a Low power JFET Quad Operational Amplifier with 1.3 MHz gain bandwidth, available in surface mount SOIC-14 package.

Features:

  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC +) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/μs
Pricing Section
Global Stock:
0
Germany:
0
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
7,500
$0.132
12,500
$0.131
25,000
$0.13
50,000+
$0.127