Manufacturer Part #
TSB952IDT
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output,
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSB952IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB952IDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 30V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 52MHz |
| Average Bias Current-Max: | 6pA |
| Supply Voltage: | 4.5V to 36V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 2.3mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 46mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount