text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT9532HV6I-GT2

CAT9532 Series 2.3 to 5.5 V I2C 16-Bit Programmable LED Dimmer - TQFN-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT9532HV6I-GT2 - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
Output Current per Channel: 25mA
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,400.00
USD
Quantity
Unit Price
2,000
$0.70
4,000+
$0.685
Product Variant Information section