text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2304SPBF

IRS2304 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2304SPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IRS2304PBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high-side and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in SOIC-8 Surface mount Package.

Features:

  • Floating channel designed for bootstrap operation to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Lower di/dt gate driver for better noise immunity
  • Internal 100 ns deadtime
  • Output in phase with input
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$3,344.00
USD
Quantity
Unit Price
95
$0.96
285
$0.935
475
$0.925
1,900
$0.90
2,850+
$0.88
Product Variant Information section