Manufacturer Part #
A4919GETTR-T
A4919 Series 50 V Triple Output Three Phase Brushless DC Motor Driver - QFN-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4919GETTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4919GETTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushless DC |
| Load Voltage: | 5.5V to 50V |
| No of Outputs: | Six |
| Supply Current: | 0.014A |
| Supply Voltage-Max: | 50V |
| Supply Voltage: | 5.5V to 50V |
| Fall Time: | 20ns |
| Rise Time: | 35ns |
| Turn-off Delay Time: | 180ns |
| Turn-on Delay Time: | 180ns |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount