Manufacturer Part #
A4984SESTR-T
A4984 Series 35 V 2 A Quad Output Microstepping Motor Driver - QFN-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A4984SESTR-T - Product Specification
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
Allegro MicroSystems A4984SESTR-T - Technical Attributes
Attributes Table
| Motor Type: | Bipolar Stepper |
| Load Voltage: | 8V to 35V |
| No of Outputs: | Dual |
| Output Current-Max: | 2A |
| Supply Current: | 0.004A |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -20°C to +15°C |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount