text.skipToContent text.skipToNavigation

Manufacturer Part #

L9960T-TR

H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics L9960T-TR - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 9A
Supply Current: 10mA
Clock Frequency-Max: 20kHz
Supply Voltage: 4V to 28V
Fall Time: 10µs
Rise Time: 0.5µs
Interface: SPI
Operating Temp Range: -40°C to +170°C
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,500.00
USD
Quantity
Unit Price
1,000+
$3.50
Product Variant Information section