text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6540AGU-P

MP6540A Series 35 V 3 A Three Phase Brushless DC Motor Driver - QFN-26

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6540AGU-P - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Output Current-Max: 3A
Supply Current: 25mA
Rated Power Dissipation: 3.47W
Supply Voltage-Max: 40V
Supply Voltage: 5.5V to 35V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,500.00
USD
Quantity
Unit Price
500
$3.00
1,000+
$2.96
Product Variant Information section