text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2026A-1YM-TR

MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2026A-1YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 140mΩ
Rated Current-Max: 5µA
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.49
5,000
$0.485
7,500+
$0.475
Product Variant Information section