text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73831-2ACI/MC

TINY INTEGRATED LI-ION/LI-POLY CHARGE MGNT CONTROLLER, 4.2V VREG OUT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73831-2ACI/MC - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.7V to 6V
Input Voltage-Max: 6V
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,050
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
150
Total
$491.25
USD
Quantity
Unit Price
150
$0.68
450
$0.665
750
$0.655
3,000
$0.64
4,500+
$0.625
Product Variant Information section