Manufacturer Part #
ISL78302AARJCZ
ISL78302 Series 2.8V/1.8V 300 mA Fixed High-Performance Dual LDO - DFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78302AARJCZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL78302AARJCZ - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 6.5V |
| Output Voltage Fixed: | 2.8V/1.8V |
| Dropout Voltage-Max: | 250mV |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +105°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 47µA |
| No. of Outputs: | Dual |
| Output Noise: | 30µV |
| Load Regulation (%): | 0.1% |
| Current - Limit: | 650mA |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.95
300
$0.925
500
$0.915
2,000
$0.89
3,000+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DFN-10
Mounting Method:
Surface Mount