Manufacturer Part #
LD39130SJ25R
LD39130S Series 2.5V 0.3A Very Low Quiescent Current linear Regulator-Flip-Chip4
Product Specification Section
STMicroelectronics LD39130SJ25R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD39130SJ25R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.4V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 300mV |
Output Current-Max: | 300mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 45µA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.2% |
Package Style: | FLIP CHIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount