Référence fabricant
BD9134MUV-E2
BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VQFN-20
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :VQFN-20 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
ROHM BD9134MUV-E2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
ROHM BD9134MUV-E2 - Caractéristiques techniques
| Topology: | Buck |
| Input Voltage: | 4.5V to 5.5V |
| Output Current-Max: | 3A |
| Switching Frequency-Max: | 1MHz |
| Style d'emballage : | VQFN-20 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The BD91xx series provides high efficiency power conversion using synchronous rectification and a proprietary pulse skip control technology. These ICs employ a current mode control system to provide a fast transient response to sudden changes in load conditions, and they possess the ability to maintain conversion levels above 60% (typ.) under light loading. BD91xx regulators are manufactured to be in compliance with numerous industry substance removal initiatives.
Series Features:
- single and dual channel output
- fixed frequency (500 kHz, 1 MHz, 1.5 MHz, & 2 MHz)
- output current ratings up to 4.0 A
- SLLM (Simple Light Load Mode)
- fixed and variable output voltage (set by resistor selection)
- overcurrent and thermal shutdown protection circuitry
- SON008V5060, VQFN020V4040, MSOP8, HSON8, VCSP50L2, & VCSP50L1 packaging
- RoHS compliant
The BD9134MUV has a single-channel output and comes in a VQFN020V4040 package (4.0×4.0×1.0mm). The supply voltage range is 4.5V to 5.5V. It has a fixed output voltage of 3.3V, a maximum rated output current of 3.0A, and a fixed 1 MHz oscillation frequency. This part is Lead-Free/RoHS compliant.Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
VQFN-20
Méthode de montage :
Surface Mount