text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3506AGQV-Z

Switching Voltage Regulators 36V/0.6A Module Sync Step-Down Converter

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3506AGQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 600mA
Output Voltage Range: 36V to 810mV
Switching Frequency-Max: 1.15MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,300.00
USD
Quantity
Unit Price
2,500+
$1.72
Product Variant Information section