text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA387400000AUMA1

1 Output 0.25 V 40 A Positive Adjustable Buck Switching Regulator IC - VFQFN-36

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TDA387400000AUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 17V
Output Current-Max: 40A
Output Voltage Range: 0.25V to 5.12V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12,750.00
USD
Quantity
Unit Price
5,000+
$2.55
Product Variant Information section