text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11500LLHALT-1SL1A

APS11500 Series 3 to 24 V 6.9 mA SMT Two-Wire Hall-Effect Switch - SOT-23W-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11500LLHALT-1SL1A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 3V to 24V
Supply Current: 6.9mA
Sensing Range: 2mT to 6mT
Interface: 2-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$6,030.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section