text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC8512XJG-03

VSC8512 Series 3.3 V Surface Mount 12-Port 10/100/1000BASE-T PHY - BGA-672

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip VSC8512XJG-03 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 0.95V to 1.05V
No of Functions / Channels: 12
Interface Type: QSGMII
Data Rate: 1Gbps
Supply Current: 1.15A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 672
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,614.80
USD
Quantity
Unit Price
40+
$40.37
Product Variant Information section