Manufacturer Part #
S07D-GS08
200 V 700 mA 1.8 µs Surface Mount Standard Diode - DO-219AB (SMF)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Vishay S07D-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S07D-GS08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 700mA |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Diode Capacitance-Max: | 4pF |
| Reverse Recovery Time-Max: | 1.8µs |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0697
6,000
$0.0685
9,000
$0.0678
12,000
$0.0673
15,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount