text.skipToContent text.skipToNavigation

Manufacturer Part #

SK33TR

SK33 Series 30 V 3 A Surface Mount Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SK33TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Thermal Resistance: 55°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,877.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.0999
9,000
$0.0989
12,000
$0.0982
15,000+
$0.0959
Product Variant Information section