text.skipToContent text.skipToNavigation

Manufacturer Part #

STBR3012G2-TR

STBR3012 Series 1200 V 30 A Surface Mount High Voltage Rectifier - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STBR3012G2-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 30A
Forward Voltage: 1.05V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 2µA
Peak Current-Max: 300A
Moisture Sensitivity Level: 1
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,110.00
USD
Quantity
Unit Price
1,000+
$1.11
Product Variant Information section