Référence fabricant
PLVA656A,215
PLVA6xxA Series 5.6 V 250 mW SMT Avalanche Regulator Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Nexperia | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Nexperia PLVA656A,215 - Spécifications du produit
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
Nexperia PLVA656A,215 - Caractéristiques techniques
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 5.6V |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PLVA656A,215 is a Part of PLVA6xxA Series 5.6 V 10 mA Low-Voltage Avalanche Regulator Diode in small SOT23 plastic SMD Packages.
Features and Benefits:
- Very low dynamic impedance at low currents: approximately 1⁄20 of conventional series
- Hard breakdown knee
- Low noise: approximately 1⁄10 of conventional series
- Total power dissipation: max. 250 mW
- Small tolerances of VZ
- Working voltage range: nominal 5.00 to 6.80 V
- Non-repetitive peak reverse power dissipation: maximal 30 W
Applications:
- Low current, low power, low noise applications
- CMOS RAM back-up circuits
- Voltage stabilizers
- Voltage limiters
- Smoke detector relays
Pricing Section
Stock global :
0
États-Unis:
0
Délai d'usine :
N/A
Quantité
Prix unitaire
3 000
$0.10
6 000
$0.0986
9 000
$0.0976
12 000
$0.0969
15 000+
$0.0946
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount