Manufacturer Part #
2STN1360
2STN1360 Series NPN 60 V 3 A 1.6 W Switching Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics 2STN1360 - Product Specification
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
STMicroelectronics 2STN1360 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Switching |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.6W |
| DC Current Gain-Min: | 80 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The 2STN1360 is a NPN 60 V 3 A 4-Pin, Low Voltage Fast-Switching Power Transistor and it is available in a SOT-223 package.
The devices are NPN transistors manufactured using new “PB-HDC” (power bipolar high density current) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.
Features:
- Very low collector-emitter saturation voltage
- High current gain characteristic
- Fast switching speed
Applications:
- Emergency lighting
- LED
- Voltage regulation
- Relay drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.15
2,000
$0.148
4,000
$0.146
15,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount