text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBC846BM3T5G

NPN 265 mW 65 V 100 mA Surface Mount General Purpose Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVBC846BM3T5G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 265mW
DC Current Gain-Min: 200
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$859.20
USD
Quantity
Unit Price
8,000
$0.0368
16,000
$0.0362
24,000
$0.0358
32,000
$0.0356
40,000+
$0.0349
Product Variant Information section